
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.050 | $14.05 |
| Total Price | $14.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
| 25+ | $10.300 |
| 50+ | $9.890 |
| 100+ | $9.470 |
| 250+ | $9.430 |
| 500+ | $9.240 |
| 1000+ | $9.050 |
| 2500+ | $8.860 |
Product Information
Product Overview
AD587 is a high precision voltage reference. Using a proprietary ion implanted buried zener diode and laser wafer trimming of high stability thin-film resistors, the device provides outstanding performance at low cost. The device offers much higher performance than most other 10V references. Because the device uses an industry-standard pinout, many systems can be upgraded instantly with the device. The buried zener approach to reference design provides lower noise and drift than band gap voltage references. The device offers a noise-reduction pin that can be used to further reduce the noise level generated by the buried zener.
- Initial error is 10mV
- Temperature coefficient is 20ppm/°C
- Noise-reduction capability
- Output voltage range is 9.990V to 10.010V
- Output trim capability
- Quiescent current is 2mA typ at (TA = 25°C, VIN = 15V)
- Output noise is 4μV p-p typ at (TA = 25°C, VIN = 15V)
- Power dissipation is 30mW typ at (TA = 25°C, VIN = 15V)
- Operating temperature range is 0°C to 70°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
9.99V
10mV
NSOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
10V
AD587 Series
10.01V
20ppm/°C
8Pins
15V
70°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
