
1,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.930 | $15.93 |
| Total Price | $15.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.930 |
| 25+ | $11.780 |
| 50+ | $11.350 |
| 100+ | $10.920 |
| 250+ | $10.700 |
| 500+ | $10.480 |
| 1000+ | $10.260 |
| 2500+ | $10.050 |
Product Information
Product Overview
AD586 is a high precision 5V reference. It is a monolithic voltage reference. It has ion-implanted buried zener diode and laser wafer trimming with high stability thin-film resistors. The buried zener approaches reference to provide lower noise and drift to band gap voltage references. This voltage reference offers a noise reduction pin that can be used to further reduce the noise level generated by the buried zener. It provides outstanding performance at low cost.
- Noise reduction capability
- Output trim capability
- Output capable of sourcing or sinking 10mA
- Laser trimmed to high accuracy
- Output voltage range is 4.995V to 5.005V, initial error is 5mV
- Temperature coefficient is 15ppm/°C
- Operating temperature range is 0°C to 70°C
- Power consumption is 30mW typ, long term stability is 15ppm/1000hr typ
- Quiescent current is 3mA max
- Packaging style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.995V
5mV
SOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
5V
AD586 Series
5.005V
15ppm/°C
8Pins
15V
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
