AD5780BCPZ
Digital to Analog Converter, 18 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 7.5 V, 16.5 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5780BCPZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 47AK3494 |
| Product Range | Single 18-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
117 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $83.280 |
| 5+ | $78.270 |
| 10+ | $73.250 |
| 25+ | $68.240 |
| 50+ | $65.720 |
| 100+ | $64.410 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5780BCPZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 47AK3494 |
| Product Range | Single 18-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 18bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 16.5V |
| Supply Voltage Range | -16.5V to -2.5V, 7.5V to 16.5V |
| Supply Voltage Range | -16.5V to -2.5V, 7.5V to 16.5V |
| Supply Voltage Max | 7.5V |
| ADC / DAC Case Style | LFCSP-EP |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | LFCSP-VQ-EP |
| Input Channel Type | Serial |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 18-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5780 is a system ready, 18bit, unbuffered voltage output digital-to-analog converter (DAC). The part uses a versatile 3-wire serial interface that operates at clock rates of up to 35MHz and is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V in a known output impedance state and remains in this state until a valid write to the device takes place. The part provides an output clamp feature that places the output in a defined load state. Typical applications are medical instrumentation, test and measurement, industrial control, scientific and aerospace instrumentation, data acquisition systems, digital gain and offset adjustment, power supply control.
- Integrated precision reference buffers, 1.8V-compatible digital interface
- 35MHz schmitt triggered digital interface
- Output noise spectral density is 8nV/√Hz typical (at 1KHz, DAC code=midscale)
- Gain error temperature coefficient is ±0.018ppm/°C typ (VREFP=+10V, VREFN=−10V)
- Output voltage settling time is 2.5µs typical (10V step to 0.02%)
- Midscale glitch impulse is 14nV-sec typ (VREFP=+10V, VREFN=−10V)
- Wide power supply range of up to ±16.5V
- Digital feedthrough is 0.27nV-sec typ (VDD=12.5V to 16.5V, VSS=−16.5V to −12.5V)
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 18bit |
|---|---|
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | -16.5V to -2.5V, 7.5V to 16.5V |
| Supply Voltage Max | 7.5V |
| No. of Channels | 1Channels |
| IC Case / Package | LFCSP-VQ-EP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 18-Bit Voltage Output DACs |
| MSL | MSL 3 - 168 hours |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 16.5V |
| Supply Voltage Range | -16.5V to -2.5V, 7.5V to 16.5V |
| ADC / DAC Case Style | LFCSP-EP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
