Product Information
Product Overview
AD5770R is a 6-channel, 14bit resolution, low noise, programmable current output, digital-to-analog converter (DAC) for photonics control applications. The device incorporates a 1.25V, on-chip voltage reference, a 2.5kohm precision resistor for reference current generation, die temperature, output monitoring functions, fault alarm, and reset functions. The AD5770R contains five 14bit resolution current sourcing DAC channels and one 14bit resolution current sourcing and sinking DAC channel. Channel 0 can be configured to sink up to 60mA and source up to 300mA. Channel 1 to Channel 5 have multiple programmable output current sourcing ranges set by register access. Each DAC operates with a wide power supply rail from 0.8V to AVDD -0.4V for optimizing power efficiency and thermal power dissipation. Application includes photonics control, LED driver programmable current source, current mode biasing.
- 6channel, current output DAC, 14bit resolution (min, (TA) = -40°C to +105°C)
- All current sourcing output ranges scale back by up to 0.5×
- Integrated precision reference resistor, SPI interface, reset function
- Output current monitor, compliance voltage monitor
- Die temperature monitor, integrated thermal shutdown
- Resolution is 14bits (min, AVDD = DVDD = 2.9V to 5.5V, (TA) = -40°C to +105°C)
- Relative accuracy (INL) range from -6.5 to +6.5LSB (TA = -40°C to +105°C)
- Differential nonlinearity (DNL) is -1LSB (TA = -20°C to +105°C, guaranteed monotonic)
- Gain error range from -1.3 to +1.3% FSR (AVDD = DVDD = 2.9V to 5.5V, (TA) = -40°C to +105°C)
- 49 ball WLCSP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
-
4 Wire, Microwire, QSPI, Serial, SPI
-3V to 0V, 2.9V to 5.5V
6Channels
Voltage
Serial
Surface Mount
105°C
-
MSL 1 - Unlimited
4 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.97V
-3V to 0V, 2.9V to 5.5V
WLCSP
WLCSP
49Pins
-40°C
6 Channel 14-Bit Voltage Output DACs
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate