AD5761BRUZ
Digital to Analog Converter, 16 bit, 4 Wire, DSP, Serial, SPI, 4.75 V, 30 V, 1 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5761BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK6685 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.530 |
| 10+ | $9.080 |
| 25+ | $8.650 |
| 50+ | $8.230 |
| 100+ | $7.800 |
| 250+ | $7.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5761BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK6685 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 4 Wire, DSP, Serial, SPI |
| Interfaces | 4 Wire, SPI, Serial |
| Supply Voltage Min | 30V |
| Supply Voltage Max | 4.75V |
| Supply Voltage Range | -16.5V to 0V, 4.75V to 30V |
| Supply Voltage Range | -16.5V to 0V, 4.75V to 30V |
| ADC / DAC Case Style | TSSOP |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5761 is a multiple range, 16bit, bipolar/unipolar, voltage output, digital-to-analog converter (DAC). The integrated output amplifier and reference buffer provide a very easy-to-use, universal solution. It uses a serial interface that operates at clock rates of up to 50MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable twos complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register. Typical applications are industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, programmable logic controllers.
- Total unadjusted error (TUE) is 0.1% FSR maximum
- Integrated reference buffers, 1.8V logic compatibility
- Asynchronous updating via active-low LDAC, asynchronous active-low RESET to zero scale/midscale
- DSP/microcontroller-compatible serial interface, robust 4KV HBM ESD rating
- Relative accuracy (INL) is +2LSB max (all ranges except 0V to 16V and 0V to 20V, VREFIN=2.5V)
- Differential nonlinearity (DNL) is +1LSB (VDD1=4.75V to 30V, VSS1=-16.5V to 0V)
- Reference input voltage (VREF) is 2.5V typical (±1% for specified performance)
- Power dissipation is 67.1mW (±11V operation, outputs unloaded)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 4 Wire, SPI, Serial |
| Supply Voltage Max | 4.75V |
| Supply Voltage Range | -16.5V to 0V, 4.75V to 30V |
| No. of Channels | 1Channels |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 4 Wire, DSP, Serial, SPI |
|---|---|
| Supply Voltage Min | 30V |
| Supply Voltage Range | -16.5V to 0V, 4.75V to 30V |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
