
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 10+ | $6.970 |
| 25+ | $6.620 |
| 50+ | $6.280 |
| 100+ | $5.930 |
| 250+ | $5.730 |
Product Information
Product Overview
AD5761 is a multiple range, 16bit, bipolar/unipolar, voltage output, digital-to-analog converter (DAC). The integrated output amplifier and reference buffer provide a very easy-to-use, universal solution. It uses a serial interface that operates at clock rates of up to 50MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the asynchronous updating of the DAC output. The input coding is user-selectable twos complement or straight binary. The asynchronous reset function resets all registers to their default state. The output range is user selectable, via the RA[2:0] bits in the control register. Typical applications are industrial automation, instrumentation, data acquisition, open-/closed-loop servo control, process control, programmable logic controllers.
- Total unadjusted error (TUE) is 0.1% FSR maximum
- Integrated reference buffers, 1.8V logic compatibility
- Asynchronous updating via active-low LDAC, asynchronous active-low RESET to zero scale/midscale
- DSP/microcontroller-compatible serial interface, robust 4KV HBM ESD rating
- Relative accuracy (INL) is +8LSB maximum (external reference, VDD1=4.75V to 30V, VSS1=-16.5V to 0V)
- Differential nonlinearity (DNL) is +1LSB (VDD1=4.75V to 30V, VSS1=-16.5V to 0V)
- Reference input voltage (VREF) is 2.5V typical (±1% for specified performance)
- Power dissipation is 67.1mW (±11V operation, outputs unloaded)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
4 Wire, SPI, Serial
4.75V
-16.5V to 0V, 4.75V to 30V
1Channels
TSSOP
16Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
4 Wire, DSP, Serial, SPI
30V
-16.5V to 0V, 4.75V to 30V
TSSOP
Voltage
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
