
Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.890 |
| 5+ | $23.360 |
| 10+ | $20.820 |
| 25+ | $18.960 |
| 50+ | $18.470 |
| 100+ | $17.960 |
| 250+ | $17.480 |
Product Information
Product Overview
AD5760 is a true 16bit, unbuffered voltage output digital-to-analog converter (DAC). The device uses a versatile 3-wire serial interface that operates at clock rates of up to 35MHz and is compatible with standard serial peripheral interface (SPI), QSPI™, MICROWIRE™, and DSP interface standards. The device incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V in a known output impedance state and remains in this state until a valid write to the device takes place. The device provides an output clamp feature that places the output in a defined load state. Typical applications are medical instrumentation, test and measurement, industrial control, scientific and aerospace instrumentation, data acquisition systems, digital gain and offset adjustment, power supply control.
- Integrated precision reference buffers
- 35MHz schmitt triggered digital interface
- 1.8V compatible digital interface
- Differential nonlinearity error is 1LSB max (VREFx=±10V, +10V and +5V)
- Full-scale error temperature is ±0.026ppm/°C typ (VREFP=+10V, VREFN=−10V)
- Gain error is 19ppm FSR max (VREFP=+10V, VREFN=−10V)
- Output voltage noise is 1.1µV p-p typ (DAC code=midscale, 0.1Hz to 10Hz bandwidth)
- ±2LSB INL
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
16.5V
-16.5V to -2.5V, 7.5V to 16.5V
7.5V
LFCSP-EP
Serial
24Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
-16.5V to -2.5V, 7.5V to 16.5V
1Channels
Voltage
LFCSP-EP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
