
Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.400 |
| 5+ | $33.920 |
| 10+ | $30.430 |
| 25+ | $29.500 |
| 50+ | $28.560 |
| 100+ | $27.630 |
| 250+ | $26.690 |
Product Information
Product Overview
AD5757 is a quad, current output DAC that operates with a power supply range from 10.8V to 33V. On-chip dynamic power control minimizes package power dissipation by regulating the voltage on the output driver from 7.4V to 29.5V, using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5757. The part uses a versatile 3-wire serial interface that operates at clock rates of up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. Application includes process control, actuator control, programmable logic controllers (PLCs), HART network connectivity.
- Resolution is 16bits (min, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- Dynamic power control for thermal management or external PMOS mode
- Total unadjusted error (TUE) is -0.05% FSR (min, AVDD = VBOOST-x = 15V)
- User programmable offset and gain, on-chip diagnostics
- On-chip reference is ±10ppm/°C (max, AVDD = VBOOST-x = 15V)
- Relative accuracy (INL) range from -0.006 to +0.006% FSR (AVDD = VBOOST-x = 15V)
- Differential nonlinearity (DNL) is -1LSB (min, AVDD = VBOOST-x = 15V)
- Gain error is ±0.004% FSR (typ, AVDD = VBOOST-x = 15V)
- DC crosstalk is 0.0005% FSR (external RSET, typ, AVDD = VBOOST-x = 15V)
- 64 lead LFCSP-VQ package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
9V to 33V, 2.7V to 5.5V
9V to 33V, 2.7V to 5.5V
LFCSP-EP
LFCSP-EP
64Pins
-40°C
Quad 16-Bit Current Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
33V
9V
4Channels
Current
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
