AD5676BRUZ
Digital to Analog Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 2.7 V, 5.5 V

75 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
| 5+ | $26.270 |
| 10+ | $23.460 |
| 25+ | $22.570 |
| 50+ | $21.680 |
| 100+ | $20.790 |
Product Information
Product Overview
AD5676 is a low power, octal, 16bit buffered voltage output digital-to-analog converter (DAC). The device includes a gain select pin, giving a full-scale output of VREF (gain = 1) or 2 × VREF (gain = 2). The internal power-on reset circuit and the RSTSEL pin of this ensure that the output DACs power up to zero scale or midscale and then remain there until a valid write takes place. This contains a per channel power-down mode that typically reduces the current consumption of the device to 1µA. This employs a versatile serial peripheral interface (SPI) that operates at clock rates up to 50MHz, and contains a VLOGIC pin intended for 1.62V to 5.5V logic. Typical applications are optical transceivers, base station power amplifiers, process control (PLC input/output cards), industrial automation, data acquisition systems.
- Easy implementation, 1.8V logic compatibility
- User selectable gain of 1 or 2 (GAIN pin/gain bit), reset to zero scale or midscale (RSTSEL pin)
- ±3LSB INL accuracy
- Differential nonlinearity is ±0.7LSB typ (gain=1, VDD=2.7V to 5.5V, 1.62V≤VLOGIC≤5.5V, -40 to 125°C)
- Zero code error is 0.8mV typ (gain=1 or gain=2, VDD=2.7V to 5.5V, 1.62V≤VLOGIC≤5.5V, -40°C to 125°C)
- Offset error drift is ±1µV/°C typ (VDD=2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V, -40°C to +125°C)
- DC power supply rejection ratio is 0.25mV/V typ (DAC code=midscale, VDD=5V±10%)
- Short-circuit current is 40mA typ (VDD=2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V, -40°C to +125°C)
- 20-lead TSSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V
2.7V to 5.5V
8Channels
TSSOP
20Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
TSSOP
Voltage
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
