| Quantity | Price |
|---|---|
| 1+ | $24.060 |
| 5+ | $20.680 |
| 10+ | $17.290 |
| 25+ | $14.700 |
| 50+ | $14.640 |
| 100+ | $14.570 |
Product Information
Product Overview
AD5674R is a low power, 16-channel, 12bit, buffered voltage output, digital-to analog converter (DAC). The device operate from a 2.7V to 5.5V single supply voltage range and are guaranteed monotonic by design. It is widely used in application such as optical transceivers, base station power amplifiers, process control (programmable logic controller (PLC) input/output cards), industrial automation, data acquisition systems etc.
- Total unadjusted error (TUE) is ±0.14% of FSR maximum
- Reset value is zero scale
- Offset error is ±1.5mV maximum
- Gain error is ±0.06% of FSR maximum at (gain = 2)
- Low drift, 2.5V voltage reference temperature coefficient is 2ppm/°C typical
- 50MHz serial peripheral interface (SPI) with readback or daisy chain
- Short-circuit current is 40mA
- Power supply range is 2.7V to 5.5V
- User selectable gain of 1 or 2 (GAIN pin), 1.8V logic compatibility
- Operating temperature is −40°C to +125°C, packaging style is 28-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
28Pins
-40°C
16 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
-
2.7V to 5.5V
LFCSP-EP
Serial
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate