
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
| 5+ | $36.830 |
| 10+ | $33.060 |
| 25+ | $29.160 |
| 50+ | $28.770 |
| 100+ | $28.380 |
| 250+ | $28.000 |
Product Information
Product Overview
AD5669R is a 16-bit, low power, buffered voltage-output DAC. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software selectable output loads while in power-down mode for any or all DAC channels. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources etc.
- Power-on reset to code is zero
- Accuracy is ±16LSB INL
- Internal reference is 2.5V
- Operating power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design, power-on reset to zero scale or midscale
- 3 power-down functions, hardware LDAC and CLR functions
- I²C-compatible serial interface supports standard (100kHz) and fast (400kHz) modes
- Operating temperature range is −40°C to +105°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
4.5V to 5.5V
4.5V to 5.5V
8Channels
TSSOP
16Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
2 Wire, I2C, Serial
4.5V
TSSOP
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
