
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.100 | $14.10 |
| Total Price | $14.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 10+ | $11.110 |
| 25+ | $10.370 |
| 50+ | $10.060 |
| 100+ | $9.750 |
| 250+ | $9.550 |
| 500+ | $9.370 |
| 1000+ | $8.720 |
Product Information
Product Overview
AD5624R is an on-chip reference. It uses a versatile 3-wire serial interface that operates at clock rates upto 50MHz, and is compatible with standard SPI, QSPI™, MICROWIRE™, and DSP interface standards. The on-chip precision output amplifier enables rail-to-rail output swing. This on chip reference is widely used in application such as process controls, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power, smallest pin-compatible, quad nanoDACs
- Resolution is 12bits
- User-selectable external or internal reference
- External reference default
- On-chip internal reference is 1.25V, 5ppm/°C reference
- Accuracy is ±1LSB INL
- Power supply range is 2.7V to 5.5V
- Guaranteed monotonic by design
- Power-on reset to zero scale, per channel power-down
- Operating temperature range is −40°C to +105°C, packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3.6V
2.7V to 3.6V
2.7V to 3.6V
MSOP
Single Ended
10Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
4Channels
Voltage
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
