
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.430 |
| 50+ | $1.360 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 2500+ | $1.120 |
Product Information
Product Overview
AD5601 is a 8bit buffered voltage output DAC. It utilizes a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards. The reference for buffered voltage output DAC is derived from the power supply inputs and, therefore, gives the widest dynamic output range. It also provide software-selectable output loads while in power-down mode. The low power consumption of this parts in normal operation makes them ideally suited to portable battery-operated equipment. The combination of small package and low power makes this nanoDAC device ideal for level-setting requirements, such as generating bias or control voltages in space-constrained and power-sensitive applications. This voltage output DAC is widely used in application such as voltage level setting, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 100µA maximum at 5V, nanoDAC® family
- Power-down typically to 0.2µA at 3V, slew rate is 0.5V/µs typ at (VDD = 4.5V to 5.5V)
- Operating power supply range is 2.7V to 5.5V, power-on reset to 0 V with brownout detection
- Guaranteed monotonic by design, input current is ±2µA max at (VDD = 4.5V to 5.5V)
- Power efficiency is 96% at (ILOAD = 2mA and VDD = ±5V)
- 3 power-down functions, SYNC interrupt facility, minimized zero-code error
- Low power serial interface with schmitt-triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Relative accuracy is ±0.5LSB, operating temperature range is –40°C to +125°C
- Packaging style is 6-lead thin shrink small outline transistor package [SC70]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
5.5V
2.7V to 5.5V
2.7V
SC-70
SC-70
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
1Channels
Voltage
6Pins
-40°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
