
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.010 | $12.01 |
| Total Price | $12.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 25+ | $8.660 |
| 50+ | $8.370 |
| 100+ | $8.080 |
| 250+ | $8.020 |
| 500+ | $7.560 |
| 1000+ | $7.290 |
| 2500+ | $6.990 |
Product Information
Product Overview
AD5592R is a 8-channel, 12bit, configurable ADC/DAC with on-chip reference, SPI interface. When an I/Ox pin is configured as an analog output, it is driven by a 12bit DAC. The output range of the DAC is 0V to VREF or 0V to 2 × VREF. When an I/Ox pin is configured as an analog input, it is connected to a 12bit ADC via an analog multiplexer. The input range of the ADC is 0V to VREF or 0V to 2 × VREF. The I/Ox pins can also be configured as digital, general-purpose input or output (GPIO) pins. The state of the GPIO pins can be set or read back by accessing the GPIO write data register or the GPIO read configuration register, respectively, via a serial peripheral interface (SPI) write or read operation. It is widely used in applications such as control and monitoring, general-purpose analog and digital inputs/outputs etc.
- Integrated temperature sensor
- SPI interface, AEC-Q100 qualified for automotive applications
- Power supply range is 2.7V to 5.5V
- 8 × 12bit DAC channels, 8 × 12bit ADC channels
- 8 × general-purpose digital input/output pins
- Integral nonlinearity (INL) is ±2.5LSB (VDD = 5.5 V, input range = 0 V to VREF)
- Differential nonlinearity (DNL) is ±1LSB
- Throughput rate is 350KSPS max
- Full power bandwidth is 8.2MHz
- 16-lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
A/D & D/A Converter
5.5V
16Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
2.7V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
