AD5552BRZ
Digital to Analog Converter, 14 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 2.7 V, 5.5 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5552BRZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 60AK6531 |
| Product Range | Single 14-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
| 5+ | $25.270 |
| 10+ | $22.550 |
| 25+ | $21.790 |
| 50+ | $21.020 |
| 100+ | $20.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5552BRZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 60AK6531 |
| Product Range | Single 14-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 14bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | NSOIC |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | NSOIC |
| Input Channel Type | Serial |
| No. of Pins | 14Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5552 is a single, 14bit, serial-input, voltage- output DAC. The DAC output range extends from 0V to V REF. These DACs provide 14bit performance without any adjustments. The DAC output is unbuffered, which reduces power consumption and offset errors contributed by an output buffer. With an external op-amp, the AD5552 can be operated in bipolar mode generating a ±VREF output swing. The AD5552 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5552 utilize a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. Typical application includes digital gain and offset adjustment, automatic test equipment, data acquisition systems and industrial process control.
- Full 14bit performance
- 3V and 5V single supply operation
- Low 0.625mW power dissipation and 1μs settling time
- Unbuffered voltage output capable of driving 60Kohm loads directly
- SPI/QSPI/MICROWIRE-compatible interface standards
- Power-on reset clears DAC output to 0V (unipolar mode)
- 5KV HBM ESD classification
- ±1LSB max INLt, ±0.8LSB max DNL, +0.5LSB max gain error and 92dB SNR
- 14 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 14bit |
|---|---|
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | NSOIC |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
