Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.810 |
| 5+ | $19.660 |
| 10+ | $17.520 |
| 25+ | $16.450 |
| 50+ | $15.940 |
| 100+ | $15.440 |
Product Information
Product Overview
AD5551 is a single, 14bit, serial-input, voltage output DAC that operates from a single 2.7V to 5.5V supply. The DAC output range extends from 0 V to VREF. This DAC provides 14bit performance without any adjustments. The DAC output is unbuffered, which reduces power consumption and offsets errors contributed by an output buffer. Application includes digital gain and offsets adjustment, automatic test equipment, data acquisition systems and industrial process control.
- Full 14bit performance
- Unbuffered voltage output capable of driving 60Kohm loads directly
- SPI/QSPI/MICROWIRE-compatible interface standards
- Power-on reset clears DAC output to 0V (unipolar mode)
- Minimum resolution is 14bits (VDD=2.7V to 5.5V, 2.5V ≤ VREF ≤ VDD)
- Typical reference -3dB bandwidth is 2.2MHz (all 1s loaded, VDD=2.7V to 5.5V)
- Operating temperature rating range from -40 to +85°C
- 8-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V to 5.5V
NSOIC
Voltage
NSOIC
Surface Mount
85°C
-
MSL 1 - Unlimited
-
3 Wire, Microwire, QSPI, Serial, SPI
2.7V
2.7V to 5.5V
1Channels
Serial
8Pins
-40°C
Single 14-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate