Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5512AACPZ-REEL7Copy
Newark Part No.62AK1410
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
| 10+ | $7.710 |
| 25+ | $7.170 |
| 50+ | $6.910 |
| 100+ | $6.650 |
| 250+ | $6.510 |
| 500+ | $6.380 |
| 1000+ | $6.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5512AACPZ-REEL7Copy
Newark Part No.62AK1410
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Supply Voltage Min5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleLFCSP-EP
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Interfaces
3Wire, 4 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Max
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Interfaces
4 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
