Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5410ACPZ-REEL7Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel62AK1407
Cut Tape62AK1407
Product RangeSingle 12-Bit Current Output DACs
Your Part Number
579 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.980 | $12.98 |
| Total Price | $12.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.980 |
| 10+ | $10.210 |
| 25+ | $9.520 |
| 50+ | $9.250 |
| 100+ | $8.970 |
| 250+ | $8.520 |
| 500+ | $8.060 |
| 1500+ | $8.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5410ACPZ-REEL7Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel62AK1407
Cut Tape62AK1407
Product RangeSingle 12-Bit Current Output DACs
Technical Datasheet
Resolution12bit
Supply Voltage Min60V
Supply Voltage Max10.8V
Supply Voltage Range10.8V to 60V
Supply Voltage Range10.8V to 60V
ADC / DAC Case StyleLFCSP
No. of Channels1Channels
Output TypeCurrent
IC Case / PackageLFCSP
Input Channel TypeSingle Ended
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
60V
Supply Voltage Max
10.8V
Supply Voltage Range
10.8V to 60V
No. of Channels
1Channels
IC Case / Package
LFCSP
No. of Pins
40Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Current Output DACs
MSL
MSL 3 - 168 hours
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Range
10.8V to 60V
ADC / DAC Case Style
LFCSP
Output Type
Current
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
