
| Quantity | Price |
|---|---|
| 1+ | $60.360 |
| 5+ | $56.210 |
| 10+ | $52.050 |
| 25+ | $47.900 |
| 50+ | $46.130 |
| 100+ | $45.210 |
Product Information
Product Overview
AD5392BSTZ-5 is a single supply serial input, 8 channel, 14bit voltage output DAC. It is an on-chip channel monitor function that multiplexes the analogue outputs to common MON-OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate. This contain a 3-wire serial interface with interface speeds in excess of 30MHz that are compatible with SPI®, QSPI™, MICROWIRE™, DSP interface standards and I²C-compatible interface supporting 400kHz data transfer rate. An input register followed by a DAC register provides double buffering, allowing DAC outputs to be updated independently or simultaneously using the LDAC (active low) input. Each channel has a programmable gain, offset adjust register, letting the user fully calibrate any DAC channel. Applications include instrumentation and industrial control, power amplifier control, level setting, control systems, microelectromechanical systems, variable optical attenuators, optical transceivers.
- Resolution is 14bits, AVDD range from 4.5V to 5.5V, output channel is 8
- Linearity error is ±3LSB, guaranteed monotonic
- On-chip 1.25 V/2.5 V, 10 ppm/°C reference
- Rail-to-rail output amplifier, power-down mode
- User interfaces, serial SPI-, QSPI-, MICROWIRE-, and DSP-compatible (featuring data readback)
- I²C-compatible interface, integrated functions, channel monitor
- Simultaneous output update via LDAC (active low), clear function to user-programmable code
- Amplifier boost mode to optimize slew rate, user-programmable offset and gain adjust
- Robust 6.5kV HBM and 2kV FICDM ESD rating
- 52 lead LQFP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
4.5V to 5.5V
4.5V to 5.5V
8Channels
Single Ended
52Pins
-40°C
Octal 14-Bit Voltage Output DACs
MSL 3 - 168 hours
DSP, Microwire, QSPI, SPI
5.5V
5V
LQFP
Voltage
LQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
