
| Quantity | Price |
|---|---|
| 1+ | $65.420 |
| 5+ | $58.910 |
| 10+ | $52.390 |
| 25+ | $50.460 |
| 50+ | $49.280 |
| 100+ | $48.090 |
Product Information
Product Overview
AD5391 is a 16-channel, serial input, single-supply, 12bit voltage output DAC. It includes an internal 1.25/2.5V, 10ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON-OUT pin for external monitoring, and an output amplifier boost mode that optimizes the output amplifier slew rate. It contains a 3-wire serial interface with interface speeds in excess of 30MHz that are compatible with SPI®, QSPI™, MICROWIRE™, and DSP interface standards and an I2C-compatible interface supporting a 400KHz data transfer rate. An input register followed by a DAC register provides double buffering, allowing DAC outputs to be updated independently or simultaneously using the active-low LDAC input. Typical applications are instrumentation and industrial control, power amplifier control, level setting (ATE), control systems, microelectromechanical systems (MEMs), variable optical attenuators (VOAs), optical transceivers (MSA 300, XFP).
- Rail-to-rail output amplifier, power-down mode
- User interfaces, I2C-compatible interface, Integrated functions, channel monitor
- Clear function to user-programmable code, amplifier boost mode to optimize slew rate
- User-programmable offset/gain adjust, toggle mode enables square wave generation, thermal monitor
- Robust 6.5KV HBM and 2KV FICDM ESD rating
- Offset error TC is ±5µV/°C typ (AVDD=4.5 V to 5.5 V; DVDD=2.7V to 5.5V)
- Gain temperature coefficient is 2ppm FSR/°C typ (AVDD=4.5 V to 5.5 V; DVDD=2.7V to 5.5V)
- Slew rate is 2.5V/µs typ (boost mode on, AVDD=4.5V to 5.5V; DVDD=2.7V to 5.5V)
- 52-lead LQFP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
5V
4.5V to 5.5V
16Channels
Single Ended
52Pins
-40°C
16 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
DSP, Microwire, QSPI, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
4.5V to 5.5V
LQFP
Voltage
LQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
