Need more?
| Quantity | Price |
|---|---|
| 1+ | $139.330 |
| 5+ | $131.380 |
| 10+ | $123.440 |
| 25+ | $115.480 |
| 50+ | $111.640 |
Product Information
Product Overview
AD5372 is a 32-channel, 16bit, serial input, voltage output DAC. The device provides buffered voltage outputs with a nominal span of 4× the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into four groups of eight DACs. Two offset DACs allow the output range of the groups to be altered. It has a high-speed serial interface that is compatible with SPI, QSPI™, MICROWIRE™, and DSP interface standards and can handle clock speeds of up to 50MHz. The DAC registers are updated on reception of new data. All the outputs can be updated simultaneously by taking the active-low LDAC input low. Each channel has a programmable gain and an offset adjust register. Typical applications are level setting in automatic test equipment (ATE), variable optical attenuators (VOA), optical switches, industrial control systems, instrumentation.
- System calibration function allowing user-programmable offset and gain
- Channel grouping and addressing features, thermal shutdown function
- DSP/microcontroller-compatible serial interface, SPI serial interface
- 2.5V to 5.5V JEDEC-compliant digital levels, digital reset (active-low RESET)
- Clear function to user-defined SIGGNDx, simultaneous update of DAC outputs
- 4 × VREF (12V) nominal output span, 32 output channels, ±4 linearity error (LSB)
- Gain error is 0.1% FSR (DVCC=2.5V to 5.5V; VDD=9V to 16.5V; VSS=-16.5V to -8V)
- VOUTx temperature coefficient is 5ppm FSR/°C typ (VDD=9V to 16.5V; VSS=-16.5V to -8V)
- 64-lead low profile quad flat package (LQFP)
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
-
Microwire, QSPI, Serial, SPI
-4.5V
LQFP
Voltage
Serial
Surface Mount
85°C
-
MSL 3 - 168 hours
DSP, Microwire, QSPI, Serial, SPI
-16.5V
-4.5V to -16.5V, 2.5V to 5.5V, 9V to 16.5V
-4.5V to -16.5V, 2.5V to 5.5V, 9V to 16.5V
32Channels
LQFP
64Pins
-40°C
32 Channel 16-Bit Voltage Output DACs
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate