Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5323BRUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK6423
Product RangeDual 12-Bit Voltage Output DACs
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.670 |
| 10+ | $18.150 |
| 25+ | $17.370 |
| 50+ | $16.580 |
| 100+ | $15.800 |
| 250+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$22.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5323BRUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK6423
Product RangeDual 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Sampling Rate125kSPS
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Max2.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleTSSOP
No. of Channels2Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeDual 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD5323 is a dual 12bit buffered voltage output DAC. Typical application includes portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- 2 buffered 12bit DAC in 1 package
- ±8LSB INL, ±1LSB DNL, ±3% of FSR offset error, ±1% of FSR gain error, 30μV DC crosstalk
- Micropower operation of 300μA at 5V (including reference current)
- Power-down to 200nA at 5V, 50nA at 3V
- 2.5V to 5.5V power supply and double -buffered input logic
- Guaranteed monotonic by design over all codes
- Buffered/unbuffered reference input options
- Power-on reset to 0V, SDO daisy-chaining option
- On-chip rail-to-rail output buffer amplifiers
- 16 lead TSSOP package, operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
12bit
Sampling Rate
125kSPS
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
ADC / DAC Case Style
TSSOP
Output Type
Voltage
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Max
2.5V
Supply Voltage Range
2.5V to 5.5V
No. of Channels
2Channels
Input Channel Type
Serial
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
