Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5321BRTZ-500RL7
Newark Part No.62AK1406
Product RangeSingle 12-Bit Voltage Output DACs
Your Part Number
448 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $9.630 |
| 25+ | $8.970 |
| 50+ | $8.700 |
| 100+ | $8.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5321BRTZ-500RL7
Newark Part No.62AK1406
Product RangeSingle 12-Bit Voltage Output DACs
Technical Datasheet
Resolution12bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Interfaces2 Wire, I2C, Serial
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
Supply Voltage Max2.5V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSingle Ended
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSingle 12-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.5V to 5.5V
Supply Voltage Max
2.5V
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C, Serial
Interfaces
2 Wire, I2C, Serial
Supply Voltage Range
2.5V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
