
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5310BRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9659RL Cut Tape53AK9659 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.340 | $9.34 |
| Total Price | $9.34 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 25+ | $6.750 |
| 50+ | $6.460 |
| 100+ | $6.170 |
| 250+ | $6.060 |
| 500+ | $5.940 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5310BRTZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel53AK9659RL Cut Tape53AK9659 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | SOT-23 |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5310 is a single, 10-bit, buffered voltage output DAC. Its on-chip precision output amplifier allows rail-to-rail output swing. It utilizes a versatile 3-wire serial interface that operates at clock rates of upto 30MHz and is compatible with standard SPI™, QSPI™, MICROWIRE®, and DSP interface standards. The reference for device is derived from the power supply inputs and, therefore, provides the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers upto 0V and remains there until a valid write takes place to the device. The part contains a power-down feature, which reduces the current consumption of the device to 200nA at 5V and provides software-selectable output loads while in power-down mode. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Micropower operation is 140µA typ at 5V
- Power supply is 2.7V to 5.5V
- Guaranteed monotonic by design, reference derived from power supply
- Three power-down functions, slew rate is 1V/µs typ
- Low power serial interface with schmitt triggered inputs
- On-chip output buffer amplifier, rail-to-rail operation
- Active low SYNC interrupt facility, power efficiency is 93%
- Relative accuracy is ±4LSB max, differential nonlinearity is ±0.5LSB max
- Operating temperature is –40°C to +105°C
- Packaging style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | SOT-23 |
| Output Type | Voltage |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
