
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.430 | $5.43 |
| Total Price | $5.43 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 25+ | $3.830 |
| 50+ | $3.650 |
| 100+ | $3.470 |
| 250+ | $3.330 |
| 500+ | $3.260 |
| 1000+ | $3.200 |
| 2500+ | $3.130 |
Product Information
Product Overview
AD5272 is a single-channel, 1024-/256-position digital rheostat that combine industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. This ensure less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. It device wiper settings are controllable through the I²C-compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. Application includes mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, and sensor calibration.
- Single-channel, 1024-/256-position resolution
- Maximum ±1% nominal resistor tolerance error
- 50-times programmable (50-TP) wiper memory
- Rheostat mode temperature coefficient: 5ppm/°C
- I²C-compatible interface, wiper setting readback
- Power on refreshed from 50-TP memory
- RAW is 20Kohm
- 10-lead MSOP package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
2 Wire, I2C, Serial
2.7V
± 1%
MSOP
MSOP
1024
-40°C
Single 1024-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
20kohm
Single
Linear
5.5V
10Pins
Surface Mount
5ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
