
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5272BRMZ-100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK6353 |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
2,950 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 3000+ | $3.410 |
| 6000+ | $3.340 |
| 12000+ | $3.270 |
| 18000+ | $3.210 |
| 30000+ | $3.140 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5272BRMZ-100Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK6353 |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Non Volatile |
| End To End Resistance | 100kohm |
| No. of Pots | Single |
| Control Interface | 2 Wire, I2C, Serial |
| Supply Voltage Min | 2.7V |
| Track Taper | Linear |
| Resistance Tolerance | ± 1% |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | MSOP |
| No. of Steps | 1024 |
| Temperature Coefficient | 5ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5272 is a single-channel, 1024-position digital rheostat that combine industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. This device wiper settings are controllable through the I²C-compatible digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It is used in application such as mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration etc.
- Resistance is 100Kohm
- Single-supply operation is 2.7V to 5.5V
- ±2.5V to ±2.75V dual-supply operation for ac or bipolar operations
- I²C-compatible interface, wiper setting readback
- Power on refreshed from 50-TP memory
- Resolution is 10bits, resistance temperature coefficient is 5ppm/°C typ
- Power supply rejection ratio is -66dB typ at (VDD = 2.7V to 5.5V, VSS = 0V)
- Bandwidth is 300KHz typ at (-3dB, RAW = 10Kohm)
- Resistor noise density is 13nV/√Hz typ at (VDD = 2.7V to 5.5V, VSS = 0V)
- Operating temperature is -40°C to +125°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Non Volatile |
|---|---|
| No. of Pots | Single |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 1% |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| No. of Steps | 1024 |
| Operating Temperature Min | -40°C |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 100kohm |
|---|---|
| Control Interface | 2 Wire, I2C, Serial |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Potentiometer IC Case Style | MSOP |
| Temperature Coefficient | 5ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
