
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5220BNZ10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9183 |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 3000+ | $3.400 |
| 6000+ | $3.330 |
| 12000+ | $3.260 |
| 18000+ | $3.200 |
| 30000+ | $3.130 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5220BNZ10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9183 |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Volatile |
| End To End Resistance | 10kohm |
| Control Interface | 3 Wire, Serial |
| No. of Pots | Single |
| Track Taper | Linear |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 30% |
| Supply Voltage Max | 5.5V |
| IC Case / Package | PDIP |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | DIP |
| IC Mounting | Through Hole |
| No. of Steps | 128 |
| Temperature Coefficient | 800ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 128-Tap Volatile Digital Pots |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5220 is a single channel, 128 position digitally controlled variable resistor(VR) device. This device performs the same electronic adjustment functions as a potentiometer or variable resistor. This device is optimized for instrument and test equipment push button application. A choice between bandwidth or power dissipation are available as a result of the wide selection of end to end terminal resistance values. The device contain a fixed resistor with a wipe contact that taps the fixed resistor values at a point determined by digitally controlled up/down counter. It is used in application such as mechanical potentiometer replacement, remote incremental adjustment applications, instrumentation: gain, offset adjustment, programmable voltage to current conversion, programmable first delays time constant, line impedance matching, power supply adjustment.
- Potentiometer replacement
- RAB is 10Kohm
- Very low power is 40μA max
- Increment/decrement count control
- Power supply range is 2.7V to 5.5V
- Supply current is 15µA
- –3dB bandwidth is 650kHz at (RAB = 10Kohm, code = 40H)
- Total harmonic distortion is 0.002%, resistor noise voltage is 14nV/√Hz at (RWB = 5Kohm, f = 1kHz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Volatile |
|---|---|
| Control Interface | 3 Wire, Serial |
| Track Taper | Linear |
| Resistance Tolerance | ± 30% |
| IC Case / Package | PDIP |
| Potentiometer IC Case Style | DIP |
| No. of Steps | 128 |
| Operating Temperature Min | -40°C |
| Product Range | Single 128-Tap Volatile Digital Pots |
| SVHC | No SVHC (04-Feb-2026) |
| End To End Resistance | 10kohm |
|---|---|
| No. of Pots | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Temperature Coefficient | 800ppm/°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
