
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5174BRMZ-10Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 60AK6267 |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 3000+ | $3.030 |
| 6000+ | $2.970 |
| 12000+ | $2.910 |
| 18000+ | $2.850 |
| 30000+ | $2.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5174BRMZ-10Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 60AK6267 |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Non Volatile |
| End To End Resistance | 10kohm |
| No. of Pots | Single |
| Control Interface | Serial, SPI |
| Track Taper | Linear |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 15% |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | MSOP |
| No. of Steps | 1024 |
| Temperature Coefficient | 35ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5174 is a single-channel, 1024-position digital rheostat that combines industry leading variable resistor performance with nonvolatile memory (NVM) in a compact package. The AD5174 device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. The AD5174 does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical rheostat). Application includes mechanical rheostat replacements, op-amp variable gain control, instrumentation gain, offset adjustment, programmable voltage-to-current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- 10kohm nominal resistance, rheostat mode temperature coefficient is 35ppm/°C
- Single-supply power range from 2.7 to 5.5V (VSS = 0V, -40°C <lt/> TA <lt/> 125°C)
- SPI-compatible interface, wiper setting and memory readback
- Power on refreshed from memory, resistor tolerance stored in memory
- Resolution is 10bits (min, VDD = 2.7V to 5.5V, -40°C <lt/> TA <lt/> 125°C)
- Nominal resistor tolerance is ±15% (typ, VDD = 2.7 to 5.5V, -40 <lt/> TA <lt/> 125°C)
- Tristate leakage current range from -1 to +1μA (VDD = 2.7 to 5.5V, -40 <lt/> TA <lt/> 125°C)
- Bandwidth is 700KHz (typ, -3dB, RAW = 5kohm, terminal W, -40 <lt/> TA <lt/> 125°C)
- Total harmonic distortion is -90dB (typ, VA = 1Vrms, f = 1KHz, RAW = 5kohm)
- 10 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Potentiometer Type | Non Volatile |
|---|---|
| No. of Pots | Single |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| No. of Steps | 1024 |
| Operating Temperature Min | -40°C |
| Product Range | Single 1024-Tap Non-volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 10kohm |
|---|---|
| Control Interface | Serial, SPI |
| Supply Voltage Min | 2.7V |
| Resistance Tolerance | ± 15% |
| No. of Pins | 10Pins |
| Potentiometer IC Case Style | MSOP |
| Temperature Coefficient | 35ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
