New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital Potentiometers
                                                                                                    Print Page

                                                                                                    AD5171BRJZ10-R7

                                                                                                    NON VOLATILE POTENTIOMETER, 10K/SOT-23-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES AD5171BRJZ10-R7
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD5171BRJZ10-R7
                                                                                                    Newark Part No.20AM2207
                                                                                                    Product RangeSingle 64-Tap OTP Digital Pots
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,000 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    3000+$1.590
                                                                                                    6000+$1.490
                                                                                                    12000+$1.380
                                                                                                    18000+$1.320
                                                                                                    30000+$1.310
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 3000
                                                                                                    Multiple: 3000
                                                                                                    $4,770.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoAD5171BRJZ10-R7
                                                                                                    Newark Part No.20AM2207
                                                                                                    Product RangeSingle 64-Tap OTP Digital Pots
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Potentiometer TypeNon Volatile
                                                                                                    End To End Resistance10kohm
                                                                                                    Control InterfaceI2C
                                                                                                    No. of PotsSingle
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Resistance Tolerance± 30%
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins8Pins
                                                                                                    Potentiometer IC Case StyleSOT-23
                                                                                                    IC MountingSurface Mount
                                                                                                    No. of Steps64
                                                                                                    Temperature Coefficient± 35ppm/°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeSingle 64-Tap OTP Digital Pots
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    AD5171BRJZ10-R7 is a 64-position OTP digital potentiometer. It uses fuse link technology to achieve the memory retention of the resistance setting function. OTP is a cost-effective alternative over the EEMEM approach for users who do not need to reprogram new memory settings in the digital potentiometer. This device performs the same electronic adjustment function as most mechanical trimmers and variable resistors. It is programmed using a 2-wire, I²C®- compatible digital control. It allows unlimited adjustments before permanently setting the resistance value. It is used in applications such as system calibrations, electronics level settings, mechanical trimmers and potentiometer replacements, automotive electronics adjustments, gain control and offset adjustments, transducer circuit adjustments, and programmable filters up to 1.5MHz BW.

                                                                                                    • Unlimited adjustments prior to OTP activation, end-to-end resistance is 10kohm
                                                                                                    • I²C-compatible digital interface, full read/write of wiper register, extra I²C device address pin
                                                                                                    • Computer software replaces microcontroller in factory programming applications
                                                                                                    • Voltage divider temperature coefficient is 5ppm/°C typical at (VDD = 3V to 5V ±10%)
                                                                                                    • Resistance temperature coefficient is 35ppm/°C typical at (VDD = 3V to 5V ±10%)
                                                                                                    • Adjustment settling time is 5μs typical at (VA = 5V ±1LSB error band, VB = 0V, measured at VW)
                                                                                                    • Resistor noise voltage is 8nV/√Hz typical at (RAB = 5kohm, f = 1kHz, code = 0x20)
                                                                                                    • Power supply voltage range from 2.7V to 5.5V, power dissipation is 0.02mW typical
                                                                                                    • 600kHz typical -3dB bandwidth at (RAB = 10kohm, code = 0x20)
                                                                                                    • Operating temperature range from -40°C to +125°C, 8-lead SOT-23 package

                                                                                                    Technical Specifications

                                                                                                    Potentiometer Type

                                                                                                    Non Volatile

                                                                                                    Control Interface

                                                                                                    I2C

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Temperature Coefficient

                                                                                                    ± 35ppm/°C

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    End To End Resistance

                                                                                                    10kohm

                                                                                                    No. of Pots

                                                                                                    Single

                                                                                                    Resistance Tolerance

                                                                                                    ± 30%

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    Potentiometer IC Case Style

                                                                                                    SOT-23

                                                                                                    No. of Steps

                                                                                                    64

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Single 64-Tap OTP Digital Pots

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for AD5171BRJZ10-R7

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.