
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 25+ | $1.780 |
| 50+ | $1.710 |
| 100+ | $1.630 |
| 250+ | $1.550 |
| 500+ | $1.500 |
| 1000+ | $1.390 |
| 2500+ | $1.350 |
Product Information
Product Overview
AD5116 provides a non-volatile digital potentiometer solution for 64-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance, low nominal temperature coefficient, and high bandwidth simplify open-loop applications, as well as tolerance matching applications. The new low A-W and B-W resistance feature minimizes the wiper resistance in the extremes of the resistor array to typically 45ohm. A simple push-button interface allows manual control with just two external push-button switches. Application includes mechanical potentiometer replacement, portable electronics level adjustment, audio volume control, low-resolution DAC, LCD panel brightness and contrast control, programmable voltage to current conversion, programmable filters, delays, time constants, feedback resistor programmable power supply, and sensor calibration.
- Wiper current is ±6mA, rheostat mode temperature coefficient is 35ppm/°C
- Power-on EEPROM refresh time <lt/> 50μs, 50-year typical data retention at 125°C
- 1 million write cycles, built-in adaptive debouncer
- Minimum resolution is 6bits (VA=VDD, VB=0V, −40°C <lt/> TA <lt/> +125°C)
- Nominal resistor tolerance range from -8 to +8 (VA=VDD, VB=0V, −40°C <lt/> TA <lt/> +125°C)
- Minimum full-scale error is -2.5LSB (RAB=5Kohm)
- Typical bandwidth is 4MHz (RAB=5Kohm, VA=VDD, VB=0V, −40°C <lt/> TA <lt/> +125°C)
- RAB is 10Kohm
- 8-lead LFCSP-UD package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Single
Linear
± 8%
LFCSP-EP
Surface Mount
64
-40°C
Single 64-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
10kohm
Pushbutton
2.3V
5.5V
8Pins
LFCSP-EP
± 35ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
