Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5111BCPZ80-500R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1387RL Cut Tape62AK1387 |
| Product Range | Single 128-Tap Non-volatile Digital Pots |
| Your Part Number | |
| Technical Datasheet |
1,598 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.090 |
| 50+ | $1.990 |
| 100+ | $1.880 |
| 250+ | $1.780 |
| 500+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5111BCPZ80-500R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel62AK1387RL Cut Tape62AK1387 |
| Product Range | Single 128-Tap Non-volatile Digital Pots |
| Technical Datasheet | |
| Potentiometer Type | Non Volatile |
| End To End Resistance | 80kohm |
| Control Interface | Up/Down |
| No. of Pots | Single |
| Track Taper | Linear |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| Resistance Tolerance | ± 8% |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Potentiometer IC Case Style | LFCSP-EP |
| No. of Steps | 128 |
| Temperature Coefficient | ± 35ppm/°C |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 128-Tap Non-volatile Digital Pots |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Potentiometer Type | Non Volatile |
|---|---|
| Control Interface | Up/Down |
| Track Taper | Linear |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP-EP |
| IC Mounting | Surface Mount |
| No. of Steps | 128 |
| Operating Temperature Min | -40°C |
| Product Range | Single 128-Tap Non-volatile Digital Pots |
| MSL | MSL 1 - Unlimited |
| End To End Resistance | 80kohm |
|---|---|
| No. of Pots | Single |
| Supply Voltage Min | 2.3V |
| Resistance Tolerance | ± 8% |
| No. of Pins | 8Pins |
| Potentiometer IC Case Style | LFCSP-EP |
| Temperature Coefficient | ± 35ppm/°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
