
| Quantity | Price |
|---|---|
| 1+ | $32.790 |
| 5+ | $29.620 |
| 10+ | $26.440 |
| 25+ | $23.170 |
| 50+ | $22.850 |
| 100+ | $22.510 |
| 250+ | $22.180 |
Product Information
Product Overview
AD5065 is a low power, dual 16bit buffered voltage output nanoDAC® DAC. The part uses a versatile 3-wire, low power Schmitt trigger serial interface that operates at clock rates up to 50MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The reference for the AD5065 is supplied from an external pin and a reference buffer is provided on chip. The AD5065 incorporate a power-on reset circuit that ensures the DAC output powers up zero scale or midscale and remains there until a valid write takes place to the device. Typical application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Low power dual 16bit DAC, ±1LSB INL
- Individual voltage reference pins
- ±1.8mV max offset error and ±2µV/°C typ offset error drift
- Rail-to-rail operation and 4.5V to 5.5V power supply
- Power-on reset to zero scale or midscale and power down to 400nA at 5V
- 3 power-down functions, Per channel power-down and low glitch upon power-up
- Hardware power-down lockout capability
- SDO daisy-chaining option
- 14 lead TSSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
4.5V to 5.5V
4.5V to 5.5V
TSSOP
TSSOP
14Pins
-40°C
Dual 16-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
4.5V
2Channels
Voltage
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
