Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.930 |
| 10+ | $12.620 |
| 25+ | $11.490 |
| 50+ | $10.520 |
| 100+ | $10.140 |
Product Information
Product Overview
AD5063 is a nanoDAC™ family, low power, single 16bit, unbuffered voltage-output DAC. The device offers a relative accuracy specification of ±1LSB, and operation is guaranteed monotonic with a ±1LSB DNL specification. The device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and that is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The device incorporates a power-on reset circuit that ensures the DAC output powers up to midscale and remains there until a valid write to the device takes place. The device contains a power-down feature that reduces the current consumption of the device to typically 300nA at 5V and provides software selectable output loads while in power-down mode. Typical applications are process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- A reference buffer is also provided on-chip, active-low SYNC interrupt facility
- Power-on reset to midscale, guaranteed monotonic by design
- Low power serial interface with Schmitt-triggered inputs
- Low glitch on power-up, unbuffered voltage capable of driving 60Kohm load
- Relative accuracy (INL) is ±1 LSB max (−40°C to + 85°C, VDD=2.7V to 5.5V, VREF=4.096V)
- Gain error is ±0.02% of FSR max (TA=−40°C to +85°C, VDD=2.7V to 5.5V, VREF=4.096V)
- Zero-code error temperature coefficient is 0.05µV/°C typ (VDD=2.7V to 5.5V, VREF=4.096V)
- Output voltage noise is 6µV p-p typ (DAC code=midscale, 0.1Hz to 10Hz bandwidth, VDD=2.7V to 5.5V)
- 1µs max settling time, 10-lead MSOP package
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
10Pins
-40°C
16-bit Voltage Output DACs
MSL 1 - Unlimited
-
2.7V to 5.5V
MSOP
Single Ended
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate