Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5062BRJZ-2500RL7Copy
Newark Part No.62AK1384
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 10+ | $14.300 |
| 25+ | $13.380 |
| 50+ | $13.110 |
| 100+ | $12.830 |
| 250+ | $12.210 |
| 500+ | $11.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5062BRJZ-2500RL7Copy
Newark Part No.62AK1384
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
ADC / DAC Case StyleSOT-23
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
No. of Channels
1Channels
IC Case / Package
SOT-23
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
SOT-23
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
