Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5062BRJZ-1500RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK6229RL
Cut Tape60AK6229
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
1,332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.250 | $19.25 |
| Total Price | $19.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
| 25+ | $14.320 |
| 50+ | $13.810 |
| 100+ | $13.290 |
| 250+ | $12.960 |
| 500+ | $12.390 |
| 1000+ | $12.370 |
| 2500+ | $12.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5062BRJZ-1500RL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK6229RL
Cut Tape60AK6229
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Supply Voltage Min5.5V
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels1Channels
ADC / DAC Case StyleSOT-23
Output TypeVoltage
IC Case / PackageSOT-23
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD5062 is a fully accurate 16bit VOUT nanoDAC™ family unbuffered voltage-out DAC. Typical application includes process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources and programmable attenuators.
- Single 16bit DAC, ±1LSB INL
- Power-on reset to midscale or zero-scale
- Guaranteed monotonic by design
- 3 power-down functions
- Low power serial interface with Schmitt-triggered inputs
- Fast settling time of 4μs typically
- Power supply range from 2.7V to 5.5V, Reset to 0 V
- Low glitch on power-up and unbuffered voltage capable of driving 60Kohm load
- 8 lead SOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
