Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4081BBCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95AM9496
Product RangeSingle 20-Bit SAR ADCs
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.850 |
| 5+ | $71.030 |
| 10+ | $69.120 |
| 25+ | $68.160 |
| 50+ | $67.240 |
| 100+ | $63.480 |
Price for:Each
Minimum: 1
Multiple: 1
$72.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4081BBCZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95AM9496
Product RangeSingle 20-Bit SAR ADCs
Resolution20bit
Sampling Rate20MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces4 Wire, LVDS, Serial, SPI
Supply Voltage Min3.135V
Supply Voltage Max3.465V
ADC / DAC Case StyleCSPBGA
No. of Pins49Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 20-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
20bit
Input Channel Type
Differential
Interfaces
4 Wire, LVDS, Serial, SPI
Supply Voltage Max
3.465V
No. of Pins
49Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
20MSPS
Supply Voltage Type
Single
Supply Voltage Min
3.135V
ADC / DAC Case Style
CSPBGA
Operating Temperature Min
-40°C
Product Range
Single 20-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
