Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4007BCPZ-R2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN2915
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.700 |
| 10+ | $39.090 |
| 25+ | $35.940 |
| 50+ | $33.420 |
| 100+ | $30.620 |
| 250+ | $28.740 |
| 500+ | $27.280 |
| 1000+ | $25.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$41.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4007BCPZ-R2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09AN2915
Product RangeSingle 18-Bit SAR ADCs
Resolution18bit
Sampling Rate1MSPS
Supply Voltage TypeSingle
Input Channel TypeDifferential
InterfacesDSP, Microwire, QSPI, SPI
Supply Voltage Min1.71V
Supply Voltage Max1.89V
ADC / DAC Case StyleLFCSP-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
18bit
Supply Voltage Type
Single
Interfaces
DSP, Microwire, QSPI, SPI
Supply Voltage Max
1.89V
No. of Pins
10Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
1MSPS
Input Channel Type
Differential
Supply Voltage Min
1.71V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
