
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.130 |
| 5+ | $21.720 |
| 10+ | $19.310 |
| 25+ | $18.350 |
| 50+ | $17.380 |
| 100+ | $16.790 |
| 250+ | $16.160 |
Product Information
Product Overview
AD4004 high accuracy, high speed, low power, 16bit, Easy Drive, precision successive approximation register (SAR) analog to digital converter (ADC) that operate from a single power supply, VDD. The reference voltage, VREF, is applied externally and can be set independent of the supply voltage. The AD4004 power scales linearly with throughput. Easy Drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates the need for a dedicated ADC driver. Typical application includes automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems and instrumentation and control systems.
- Single 1.8V supply operation with 1.71V to 5.5V logic interface
- Throughput: 1MSPS, INL: ±1LSB max and DNL: +0.5LSB
- Guaranteed 16bit, no missing codes
- SNR: 93dB at fIN = 1KHz, VREF = 5V, THD: -115dB at fIN = 1KHz; -95dB at fIN = 100KHz
- 89dB SINAD fIN = 100KHz, -0.5dBFS, VREF = 5V and oversampled dynamic range 96/123dB for OSR=2/1024
- Greatly reduced input kickback and First conversion accurate, no latency or pipeline delay
- Fast conversion time allows low SPI clock rates, input overvoltage clamp protection sinks up to 50mA
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Differential
1.71V
MSOP
10Pins
-40°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
1MSPS
Single
Microwire, QSPI, SPI
1.89V
MSOP
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
