
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.710 |
| 5+ | $33.280 |
| 10+ | $29.840 |
| 25+ | $28.460 |
| 50+ | $27.080 |
| 100+ | $26.220 |
| 250+ | $25.330 |
Product Information
Product Overview
AD4002 high accuracy, high speed, low power, 18bit easy drive, precision successive approximation register (SAR) analog to digital converter (ADC) that operate from a single power supply, VDD. Easy Drive features reduce both signal chain complexity and power consumption while enabling higher channel density. The reduced input current, particularly in high-Z mode, coupled with a long signal acquisition phase, eliminates need for dedicated ADC driver. Easy Drive broadens the range of companion circuitry that is capable of driving these ADCs. This ADC features greatly reduced input kickback,First conversion accurate, no latency or pipeline delay, input span compression for single-supply operation, fast conversion allows low SPI clock rates and input overvoltage clamp protection sinks up to 50mA. Typical applications include automated test equipment, machine automation, medical equipment, battery-powered equipment, precision data acquisition systems, instrumentation and control systems.
- Single 1.8V supply operation with 1.71V to 5.5V logic interface
- Guaranteed 18-bit, no missing codes, ±3.2LSB integral nonlinearity (INL)
- 500ns throughput
- 500ns complete cycle, 290ns typ conversion time, 30.4μV rms typ total RMS noise
- 45LSB max gain error and 2.6ppm/°C gain error drift
- SNR: 95dB at fIN = 1KHz at VREF = 5V
- THD: −125dB at fIN = 1KHz, -108dB at fIN = 100KHz
- SPI-/QSPI-/MICROWIRE-/DSP-compatible serial interface
- 10 lead MSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
18bit
1Channels
Differential, Single Ended
1.71V
MSOP
10Pins
-40°C
Single 18-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
2MSPS
Single
3 Wire, 4 Wire, Microwire, QSPI, SPI
1.89V
MSOP
Surface Mount
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
