
| Quantity | Price |
|---|---|
| 1+ | $32.440 |
| 5+ | $30.780 |
| 10+ | $29.090 |
| 25+ | $27.380 |
| 50+ | $25.540 |
| 100+ | $24.990 |
Product Information
Product Overview
AD3532RBCPZ is a 16-channel, 16-bit voltage output DAC that includes software-programmable gain controls that result in full-scale output spans of 2.5V or 5V for reference voltages of 2.5V. The device operates from single, 2.7V to 5.5V supply range. AD3532R also offer 2.5V, 5ppm/°C internal references that are disabled by default. The devices include integrated multiplexers that allow monitoring of output voltages, currents, and internal die temperature. The device incorporates power-on reset circuits that ensure that the DACs output power up to and present at 32kΩ to ground until a valid write is executed. The DAC also contain power-down modes that reduce the current consumption down to 1.34mA, typical. The SPI and MICROWIRE®-compatible, 4-wire serial interface operate on logic levels as low as 1.08V up to 1.98V and clock rates up to 50MHz. Typical applications include optical transceivers, test and measurement, industrial automation and data acquisition systems.
- 16-bit resolution, ±3 LSB16 INL, ±1 LSB, 16 DNL
- Offset error: ±1.5mV maximum, gain error: ±0.26% of FSR maximum
- Ultra-low headroom: 25mV at 20mA load
- 62nV/√Hz noise spectral density (external ref), 115nV/√Hz noise spectral density (internal ref)
- Output voltage, current, and die temperature monitors
- 50MHz SPI write and read
- 2.7V to 5.5V power supply range
- 1.2V or 1.8V compatible digital interface
- Operating temperature range from -40°C to +125°C
- Available in a 4mm x 4mm, 32-lead lead frame chip scale package (LFCSP) package
Technical Specifications
16bit
2.7V
16Channels
LFCSP-EP
Surface Mount
125°C
-
4 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
Voltage
32Pins
-40°C
16-Channel 16-Bit Voltage Output DACs
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
