
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.790 |
| 5+ | $36.930 |
| 10+ | $33.060 |
| 25+ | $30.990 |
| 50+ | $29.990 |
| 100+ | $28.980 |
| 250+ | $27.790 |
Product Information
Product Overview
AD2S1205 is a complete 12bit resolution tracking resolver-to-digital converter that contains an on-board programmable sinusoidal oscillator providing sine wave excitation for resolvers. The converter accepts 3.15V p-p±27% input signals on the Sin and Cos inputs. A Type II tracking loop is employed to track the inputs and convert the input Sin and Cos information into a digital representation of the input angle and velocity. The maximum tracking rate is a function of the external clock frequency. Suitable for automotive motion sensing and control, hybrid-electric vehicles, electric power steering, integrated starter generator/alternator, industrial motor control, process control applications.
- Complete monolithic resolver-to-digital converter (RDC)
- Input signal range: 3.15V p-p±27%, 1250RPS maximum tracking rate
- Absolute position and velocity outputs
- Incremental encoder emulation (1024 pulses/rev) , 4KV ESD protection
- Programmable sinusoidal oscillator on board
- Ratiometric tracking conversion, system fault detection
- Programmable excitation frequency
- Triple format position data
- 44-lead low profile quad flat package [LQFP], ±11 arc min angular accuracy
- Operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
12bit
1Channels
Single
4.75V
5.25V
44Pins
-40°C
Single 12-Bit ADCs
No SVHC (04-Feb-2026)
-
-
Single Ended
Parallel, SPI
LQFP
LQFP
Surface Mount
125°C
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
