Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD22301Copy
Newark Part No.40Y6359
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 70g
MEMS Sensor OutputAnalogue
Sensing AxisX
Output Interface-
Sensor Case / PackageLCC
No. of Pins8Pins
Sensor Case StyleLCC
Sensitivity Typ17.82mV/g
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Sensitivity Min0
Operating Temperature Min-40°C
Sensitivity Min16.66mV/g
Sensitivity Max0
Sensitivity Max18.98mV/g
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MEMS Sensor Output
Analogue
MEMS Sensor Output
Analogue
Output Interface
-
No. of Pins
8Pins
Sensitivity Typ
17.82mV/g
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Sensitivity Max
0
Operating Temperature Max
105°C
Product Range
-
MSL
-
Sensing Range - Accelerometer
± 70g
Sensing Axis
X
Sensor Case / Package
LCC
Sensor Case Style
LCC
Supply Voltage Min
3.135V
Sensitivity Min
0
Sensitivity Min
16.66mV/g
Sensitivity Max
18.98mV/g
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
