
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $47.930 | $47.93 |
| Total Price | $47.93 | ||
| Quantity | Price |
|---|---|
| 1+ | $47.930 |
| 10+ | $43.380 |
| 25+ | $43.100 |
| 50+ | $42.800 |
| 100+ | $42.110 |
| 250+ | $37.580 |
Product Information
Product Overview
AD22293Z is a high precision, low power, complete dual-axis accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. This device can measure both dynamic acceleration (for example, vibration) and static acceleration (for example, gravity). It is widely used in application such as platform stabilization/levelling, navigation, alarms and motion detectors, high accuracy, 2-axis tilt sensing, vibration monitoring and compensation, abuse event detection etc.
- g-range is ±5
- Specified voltage range is 5V
- Bandwidth adjustment with a single capacitor
- 3500g shock survival, RoHS compliant
- X and Y axes aligned to within 0.1°typical
- Low power is 700μA at VS = 5V typical
- High zero g bias stability, high sensitivity accuracy
- Operating temperature range is −40°C to +125°C
- Packaging style is 8-terminal ceramic LCC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 5g
-
8Pins
LCC
6V
-40°C
0
125°C
-
No SVHC (04-Feb-2026)
Analogue
X, Y
LCC
312mV/g
3V
293mV/g
0
331mV/g
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
