
Product Information
Product Overview
AD210 is the latest member of a new generation of low cost, high performance isolation amplifiers. This three-port, wide bandwidth isolation amplifier is manufactured with surface-mounted components in an automated assembly process. The AD210 combines design expertise with state-of-the-art manufacturing technology to produce an extremely compact and economical isolator whose performance and abundant user features far exceed those offered in more expensive devices. It is suitable for use in multichannel data acquisition, high voltage instrumentation amplifier, current shunt measurements and process signal isolation applications.
- +15VDC±10% operating voltage
- High CMV isolation: 1500V rms continuous and ±2000V peak continuous
- Three-port isolation: input, output and power
- Low nonlinearity: ±0.025% max
- Wide bandwidth: 20KHz full-power (-3dB) at G = 1 V/V
- High CMR: 120dB (G = 100V/V), isolated power: ±15V at 65mA
- Uncommitted input amplifier
- Small size: 25.4 x 53.3 x 8.9mm
- 12 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
13.5V to 16.5V
12Pins
0.025%
Through Hole
85°C
MSL 3 - 168 hours
15mV
20kHz
1.5kVrms
DIP
20kHz
Galvanic
-40°C
-
Lead
DIP
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
