Product Information
Product Overview
AD202 is a general purpose, two-port, transformer-coupled isolation amplifier. It is used in a broad range of applications where input signals must be measured, processed, and/or transmitted without a galvanic connection. The device provide total galvanic isolation between the input and output stages of the isolation amplifier through the use of internal transformer-coupling. The device eliminate the need for an external, user-supplied dc-to-dc converter. This permits the designer to minimize the necessary circuit overhead and consequently reduce the overall design and component costs. It is widely used in application such as multichannel data acquisition, current shunt measurements, motor controls, process signal isolation, high voltage instrumentation amplifier etc.
- Uncommitted input amplifier
- Isolation-mode rejection ratio (IMRR) is 105dB at (60Hz RS £ 100W (HI and LO inputs) G = 1V/V)
- Isolated power outputs
- Max common-mode voltage is 1000V
- Max linearity is ±0.05%
- Bandwidth is 2kHz at (VO £ 10V p-p, G = 1V–50V/V)
- Packaging style is SIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
13.5V to 16.5V
SIP
2kHz
Galvanic, Magnetic
0°C
-
No SVHC (07-Jul-2017)
SIP
1 Amplifier
750Vrms
13.5V to 16.5V
10Pins
0.05%
Through Hole
70°C
MSL 3 - 168 hours
15mV
2kHz
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate
