
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.260 |
| 5+ | $24.180 |
| 10+ | $22.100 |
| 25+ | $19.450 |
| 50+ | $18.980 |
| 100+ | $18.510 |
| 250+ | $18.140 |
Product Information
Product Overview
AD1851 is a 16bit monolithic PCM audio DAC. Each device provides a voltage output amplifier, DAC, serial-to-parallel register and voltage reference. The digital portion of the AD1851 is fabricated with CMOS logic elements that are provided by Analog Devices’ 2µm ABCMOS process. The analog portion of the AD1851 is fabricated with bipolar and MOS devices as well as thin-film resistors. This combination of circuit elements, as well as careful design and layout techniques, results in high performance audio play-back. Laser-trimming of the linearity error affords low total harmonic distortion. An optional linearity trim pin is provided to allow residual differential linearity error at midscale to be eliminated. This feature is particularly valuable for low distortion reproductions of low amplitude signals. Typical application includes high-end compact disc players, digital audio amplifiers, DAT recorders and players synthesizers and keyboards.
- 110dB SNR and 12.5MHz maximum clock input frequency
- Fast settling permits 16x oversampling
- ±3V output
- Optional trim allows super-linear performance
- ±5V operation
- Pin compatible with AD1856 & AD1860 audio DACs
- 2s complement, serial input
- ±1% gain and ±10mV midscale output voltage
- 16 lead WSOIC package
- Operating temperature range from -25°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.25V
± 4.75V to ± 5.25V
4.75V
1Channels
Serial
16Pins
-25°C
Single 16-Bit Current/Voltage Output DACs
MSL 1 - Unlimited
Serial
Serial
± 4.75V to ± 5.25V
WSOIC
Current, Voltage
WSOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
