Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD-M2KPWR-EBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK8154
Your Part Number
4 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.020 |
Price for:Each
Minimum: 1
Multiple: 1
$47.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-M2KPWR-EBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK8154
Technical Datasheet
Accessory TypePower Booster Board
For Use WithAnalog Devices ADALM2000 Advanced Active Learning Module
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD-M2KPWR-EBZ is an ADALM2000 add-on board (power booster board) which increases the output current capability up to 700mA. This board can be also used as a standalone benchtop power supply with positive and negative outputs. The AD-M2KPWR-EBZ is a USB Type C powered board capable to increase the output current of ADALM2000’s power supplies.
- ADALM2000 compatible
- USB Type-C powered
- Provides two outputs with increased current sourcing capabilities
Contents
AD-M2KPWR-EBZ board, Standoffs and screws.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Accessory Type
Power Booster Board
Product Range
-
For Use With
Analog Devices ADALM2000 Advanced Active Learning Module
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
