Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD-FREQCVT1-EBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK8150
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $341.980 |
| 5+ | $335.140 |
| 10+ | $328.300 |
| 25+ | $321.460 |
| 50+ | $316.750 |
| 100+ | $316.740 |
Price for:Each
Minimum: 1
Multiple: 1
$341.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD-FREQCVT1-EBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AK8150
Technical Datasheet
Board TypeAdd-On Board
Silicon ManufacturerAnalog Devices
IC FunctionRF Agile Transceiver
Application Sub TypeRF Agile Transceiver
Accessory TypeAdd On Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD-FREQCVT1-EBZ is an add on board for the FMCOMMS3/4/5 boards which contain the AD9361. The purpose of the AD-FREQCVT1-EBZ is frequency up or down conversion to allow the AD9361 to operate down to 1MHz.
Contents
AD-FREQCVT1-EBZ board, 1 power cable, 1 pmod cable, 1 (3-pin) keyed header.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Add-On Board
IC Function
RF Agile Transceiver
Accessory Type
Add On Board
For Use With
Analog Device AD-FMCOMMS3-EBZ/4/5 Prototyping Board
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
RF Agile Transceiver
Kit Contents
AD-FREQCVT1-EBZ Board, Power Cable, Pmod Cable, 3-Pin Keyed Header
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
