
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,279.490 |
| 5+ | $4,193.900 |
| 10+ | $4,108.310 |
| 25+ | $4,022.720 |
| 50+ | $3,937.130 |
| 100+ | $3,851.540 |
Product Information
Product Overview
AD-FMCOMMS8-EBZ is a dual ADRV9009 FMC compatible prototyping platform. The AD-FMCOMMS8-EBZ is an integrated RF design containing two Analog Devices ADRV9009 wideband transceivers. It complies with VITA 57.1 mechanical dimensions 84mm x 69mm but not full compliance with keep out areas. This allows easy connection to a compatible FPGA development board that supports FMC HPC mechanical connector and JESD204B bus interface. It can be used for prototyping with up to 4 transmit and receive channels that can be synchronized in phase and frequency. Additionally it can be used with the ADRV9009-ZU11EG RF-SOM system allowing for 8 phase and frequency synchronized Transmit and Receive channels for complex multi-stream applications ensuring end-to-end deterministic latency. Suitable for 3G, 4G, and 5G TDD macrocell base stations, TDD active antenna systems, MIMO, phased array radar, electronic warfare, military communications and portable test equipment applications.
- Quad transmitters and quad receivers
- Quad input observation receiver for DPD
- Max Rx BW: 200MHz, max tunable Tx synthesis BW: 450MHz
- Max Observation Rx BW: 450MHz, tuning range: 75MHz to 6000MHz
- Fully integrated fractional-N RF synthesizers
- Multi-chip phase synchronization for all RF LO and baseband clocks
- Includes schematics, layout, BOM, HDL, Linux drivers and application software
- Suitable for high channel density applications
Contents
AD-FMCOMMS8-EBZ evaluation board, Software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADRV9009BBCZ
RF Transceiver
-
Analog Devices
RF Agile Transceiver
Evaluation Board ADRV9009BBCZ, Software
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
