| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD-96TOF1-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8156 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $996.680 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD-96TOF1-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8156 |
| Technical Datasheet | |
| Board Type | Development Board |
| IC / Module Used | ADDI9036 |
| Application Sub Type | Time of Flight Development Platform |
| Kit Contents | Analog Front End Mezzanine Board, Laser Board, System Assembly, SD Card with Software, Start Guide |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD-96TOF1-EBZ 3D Imaging Time of Flight (ToF) system is designed to give users flexibility in applying the system in various use cases for technology evaluation and rapid prototyping for both hardware design and software development. The ADI ToF system uses a VGA CCD that enables the user to capture a 640x480 depth map of an image, providing up to 4x higher resolution than many other TOF systems on the market. This enables users to detect and measure the distance to smaller and thinner objects that would otherwise be invisible to other ToF systems.
- Range is <lt/>6m, FoV is 90° x 69.2°
- Wavelength is 940nm, near: 25cm – 80cm, medium: 30cm – 4.5m, far: 3m – 6m
- Accuracy is <lt/> 2% for all ranges
- Frame rate is 30fps max (dependent on application processor, OS and interface to host computer)
- Resolution is 640 x 480 pixels, multiple interface options to PC (USB, ETH, Wi-Fi)
- ToF specific API for system control & data acquisition
- Operating system for Linux, Windows, Mac
- Complete open source software framework: wrappers for MATLAB®, Python, RobotOS
- Platform allows for software/algorithm development while hardware can be optimized
- 3rd party network to help modify platform for individual production needs
Contents
Analog front end mezzanine board, Laser board, System assembly, SD card, Getting started guide.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Board Type | Development Board |
|---|---|
| Application Sub Type | Time of Flight Development Platform |
| SVHC | No SVHC (04-Feb-2026) |
| IC / Module Used | ADDI9036 |
|---|---|
| Kit Contents | Analog Front End Mezzanine Board, Laser Board, System Assembly, SD Card with Software, Start Guide |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
